Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 12VDC 90Ohm 240(NO)/60(NC)A SPDT THT Signal Relay

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 12VDC 90Ohm 240(NO)/60(NC)A SPDT THT Signal Relay
Product Highlights:
  • Nominal Voltage = 12 VDC
  • Rated Current @ 85° C = 40 Amps.
  • Product Category = PCB Relays
  • Without Mounting Bracket(s)
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
Search Keywords: 513932771
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-1393277-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    525
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    240(NO)/60(NC) A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 125 °C
  • Dimension:
    18.2 mm
  • Termination Style:
    PC Pin
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Electromechanical Relay 12VDC 90Ohm 240(NO)/60(NC)A SPDT THT Signal Relay
In Stock:
2,220
Minimum Order:
4