Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Z-PACK HS3 HDR ASSY 6R 30P RH

+ see all

Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Z-PACK HS3 HDR ASSY 6R 30P RH
Search Keywords: 51208391
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5120839-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    34
  • UL Flammability Rating:
    UL 94V-0
  • Number of Signal Positions:
    30
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Contact Underplating Material:
    Nickel
  • Number of Shrouded Sides:
    2
  • Number of Differential Pairs per Column:
    3
  • Guide Hardware:
    Without
  • PCB Mount Retention:
    With
  • Termination Method to Printed Circuit Board:
    Through Hole - Press-Fit
  • Number of Columns:
    5
  • Mating Retention:
    Without
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Connector Mounting Type:
    Board Mount
  • Circuit Application:
    Signal
  • Contact Mating Area Plating Material:
    Tin
  • PCB Contact Termination Area Plating Material:
    Tin
  • Number of Rows:
    6
  • Shroud Style:
    Partially Shrouded
  • Number of Positions:
    30
  • Packaging Method:
    Tube
  • Backplane Architecture:
    Traditional Backplane
  • Connector System:
    Board-to-Board
  • Contact Type:
    Pin
  • Mating Alignment Type:
    Polarization
  • Mating Alignment:
    With
  • Contact Base Material:
    Phosphor Bronze
  • PCB Mount Retention Type:
    Action/Compliant Tail
  • PCB Hole Diameter:
    .05 mm
  • PCB Mount Orientation:
    Vertical
  • Housing Material:
    Polyester - GF
  • Contact Shape & Form:
    Dual Beam
  • Operating Voltage:
    250 VAC
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Stackable:
    No
  • Guide Pin Style:
    Compliant
  • Contact Current Rating (Max):
    1.15 A
  • Backplane Module Type:
    Right
  • Termination Post & Tail Length:
    .146 in, 3.7 mm
  • Operating Temperature Range:
    -65 – 105 °C, -85 – 221 °F
  • Connector Width:
    .699 in, 17 mm
  • Contact Mating Area Length:
    .268 in, 6.8 mm
  • Row-to-Row Spacing:
    .138 in, 3.5 mm
  • PCB Thickness (Recommended):
    .055 in, 1.4 mm
  • Connector Height:
    .464 in, 11.8 mm
  • Centerline (Pitch):
    .098 in, 2.5 mm
  • Contact Mating Area Plating Material Thickness:
    19.68 µin, .5 µm
  • Primary Product Color:
    Black
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
1275
21 Weeks can ship 4/14/25
Backorder
Qty
Unit Price
1,275
$15.02
2,550
$7.67
3,825
$5.22
5,100 +
$5.12
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States