Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Z-PACK HEADER ASSY 60P

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Z-PACK HEADER ASSY 60P
Product Highlights:
  • 25.4 mm Card Slot Pitch
  • Connector
  • Connector Type = Header - Pin
  • PCB Mount Angle = Vertical
  • Module Type = Center
Search Keywords: 51207581
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5120758-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Contact Current Rating (Max):
    1.15 A
  • Termination Method to Printed Circuit Board:
    Through Hole - Press-Fit
  • PCB Mount Retention Type:
    Action/Compliant Tail
  • Contact Underplating Material:
    Nickel
  • UL Flammability Rating:
    UL 94V-0
  • Contact Base Material:
    Phosphor Bronze
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Packaging Method:
    Tube
  • Circuit Application:
    Signal
  • Backplane Module Type:
    Center
  • Number of Columns:
    10
  • Contact Type:
    Pin
  • PCB Mount Orientation:
    Vertical
  • Connector Mounting Type:
    Board Mount
  • Housing Material:
    Polyester - GF
  • PCB Thickness (Recommended):
    1.4 mm
  • Number of Differential Pairs per Column:
    3
  • Number of Shrouded Sides:
    2
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Shroud Style:
    Partially Shrouded
  • Guide Hardware:
    Without
  • Mating Alignment:
    With
  • Contact Shape & Form:
    Dual Beam
  • Connector System:
    Board-to-Board
  • Backplane Architecture:
    Traditional Backplane
  • PCB Mount Retention:
    With
  • Number of Positions:
    60
  • Operating Voltage:
    250 VAC
  • Mating Retention:
    Without
  • Contact Mating Area Plating Material:
    Tin
  • PCB Contact Termination Area Plating Material:
    Tin
  • Stackable:
    No
  • Mating Alignment Type:
    Polarization
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Number of Rows:
    6
  • Operating Temperature Range:
    -65 – 105 °C, -85 – 221 °F
  • Connector Width:
    .669 in, 17 mm
  • Contact Mating Area Length:
    .209 in, 5.3 mm
  • Connector Height:
    .464 in, 11.8 mm
  • Contact Mating Area Plating Material Thickness:
    19.68 µin, .5 µm
  • Connector Length:
    .981 in, 22.91 mm
  • Termination Post & Tail Length:
    .055 in, .146 in, 3.7 mm
  • Row-to-Row Spacing:
    .138 in, 3.5 mm
  • PCB Hole Diameter:
    .002 in, .05 mm
  • Centerline (Pitch):
    .098 in, 2.5 mm
  • Primary Product Color:
    Black
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
360
32 Weeks can ship 6/30/25
Backorder
Qty
Unit Price
360
$37.38
720
$19.09
1,080
$13.00
1,440 +
$12.74
Click for Quote
Log in to unlock special pricing