Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

010 ASSY SYS 50 PADDLEBOARD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
010 ASSY SYS 50 PADDLEBOARD
Product Highlights:
  • Connector
  • Connector Type = Paddleboard
  • Housing Type = Housing - Receptacle
  • 10 Positions
  • Without Mating Connector Lock
Search Keywords: 51115951
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    5111595-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    PL
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    30 VAC
  • Maximum Current Rating:
    0.5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,160
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
98
2 Weeks can ship 8/12/24
ADD TO CART
Qty
Unit Price
5
$14.07
25
$13.86
50
$13.65
98
$13.45
196
$8.27
294
$6.55
392 +
$6.42
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5