Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

60 SYSTEM 50 HDR DRST SHRD SN

+ see all

Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
60 SYSTEM 50 HDR DRST SHRD SN
Search Keywords: 51048641
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-104864-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    11
  • Sealable:
    No
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Contact Current Rating (Max):
    3.6 A
  • Mating Retention Type:
    Latching
  • Round Termination Post & Tail Diameter:
    .015 in, .38 mm
  • Connector Profile:
    Standard
  • PCB Thickness (Recommended):
    .062 in, 1.57 mm
  • Housing Temperature Rating:
    High
  • Operating Temperature Range:
    -65 – 105 °C, -85 – 221 °F
  • Mating Alignment:
    With
  • Housing Material:
    LCP
  • PCB Contact Termination Area Plating Material:
    Tin
  • Packaging Quantity:
    11
  • UL Flammability Rating:
    UL 94V-0
  • Circuit Application:
    Signal
  • Mating Alignment Type:
    Polarization
  • Contact Mating Area Plating Material:
    Gold
  • Mating Retention:
    With
  • Approved Standards:
    CSA LR7189 , UL E28476
  • PCB Mount Alignment Type:
    Peg
  • Termination Post & Tail Length:
    .075 in, 1.9 mm
  • Centerline (Pitch):
    .05 in, 1.27 mm
  • PCB Mount Alignment:
    With
  • Contact Type:
    Pin
  • Contact Base Material:
    Copper Alloy
  • Connector Mounting Type:
    Board Mount
  • Number of Positions:
    60
  • Contact Mating Area Plating Material Thickness:
    30 µin, .76 µm
  • PCB Mount Orientation:
    Vertical
  • Mating Square Post Dimension:
    .015 in, .38 mm
  • PCB Contact Termination Area Plating Material Thickness:
    150 – 250 µin, 3.81 – 6.35 µm
  • Number of Rows:
    2
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Board-to-Board Configuration:
    Parallel
  • Solder Process Feature:
    Board Standoff
  • Insulation Resistance:
    5000 MΩ
  • PCB Mount Retention:
    Without
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Underplating Material:
    Nickel
  • Dielectric Withstanding Voltage (Max):
    500 VAC
  • Operating Voltage:
    30 VAC
  • Connector Contact Load Condition:
    Fully Loaded
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • Connector System:
    Board-to-Board
  • UL Rating:
    Recognized
  • Agency/Standard:
    CSA , UL
  • Packaging Type:
    Box , Tube
  • Header Type:
    Fully Shrouded
  • Primary Product Color:
    Black
  • Contact Shape & Form:
    Rectangular
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
116
24 Weeks can ship 3/31/25
Backorder
Qty
Unit Price
116
$44.48
231
$23.57
347
$16.19
462 +
$15.87
Click for Quote
Log in to unlock special pricing