Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

30 SYSTEM 50 HDR SRRA SHRD SN

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
30 SYSTEM 50 HDR SRRA SHRD SN
Product Highlights:
  • Header Assembly
  • Number of Positions = 30
  • Number of Rows = Single
  • Shrouded
  • Right Angle Mount Angle
Search Keywords: 51040746
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-104074-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    11
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    1.27 mm
  • Number of Contacts:
    30
  • Maximum Voltage Rating:
    30 VAC
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
165
Order Increment:
11
12 Weeks can ship 2/17/25
Backorder
Qty
Unit Price
165
$18.36
330
$9.72
495
$6.84
660 +
$6.70
Click for Quote
Log in to unlock special pricing
Non-RoHS Equivalent
In Stock:
55
Minimum Order:
5