Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Wire-To-Board Connector - 2.54 mm - 2 Contacts - Plug - AMPMODU MTE Series - IDC / IDT - 1 Rows.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Wire-To-Board Connector - 2.54 mm - 2 Contacts - Plug - AMPMODU MTE Series - IDC / IDT - 1 Rows.
Product Highlights:
  • Receptacle Assembly
  • Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
  • Number of Positions = 2
  • Number of Rows = Single
  • Terminate To Wire
Search Keywords: 51039581
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-103958-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    110
  • Type:
    IDC Connector
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -65 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,530
Ships today, if you order in
Minimum Order:
110
Order Increment:
110
19 Weeks can ship 2/24/25
ADD TO CART
Qty
Unit Price
110
$0.746
330
$0.739
550
$0.664
1,100
$0.589
2,530
$0.534
5,060
$0.516
7,590
$0.511
10,010 +
$0.506
Click for Quote
Log in to unlock special pricing
Non-RoHS Equivalent
In Stock:
8,300
Minimum Order:
110
CUSTOMERS ALSO BOUGHT
5