Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

14 AMPMODU MT ASSY DR.100CL SN

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
14 AMPMODU MT ASSY DR.100CL SN
Product Highlights:
  • Housing
  • Preloaded
  • Number of Positions = 14
  • Housing Type = Receptacle
  • Contact Type = Receptacle
Search Keywords: 51023985
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-102398-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    170
  • Type:
    IDC Connector
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    14
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -65 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 660
Can Ship immediately
On Order:
2,550   can ship 5/12/25
Minimum Order:
5
34 Weeks can ship 7/11/25
ADD TO CART
Qty
Unit Price
5
$9.61
25
$5.76
50
$5.64
170
$5.56
340
$5.48
510
$5.39
1,020
$5.31
2,550 +
$5.23
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5