Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Ribbon Cable Connector - Wire-to-Board - 14 Positions - 2 Rows - 0.100" Pitch - Latch Lock/Eject Hooks, Long - Solder Terminat ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Ribbon Cable Connector - Wire-to-Board - 14 Positions - 2 Rows - 0.100" Pitch - Latch Lock/Eject Hooks, Long - Solder Termination - Through Hole.
Search Keywords: 51023212
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5102321-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    42
  • Type:
    Ejector Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    14
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 986
Can Ship immediately
Minimum Order:
42
Order Increment:
42
7 Weeks can ship 11/27/24
ADD TO CART
Qty
Unit Price
42
$2.656
84
$2.630
252
$2.603
504
$2.429
1,008
$2.312
2,520
$2.263
5,040
$2.241
7,518 +
$2.218
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Non-RoHS Equivalent
In Stock:
188
Minimum Order:
42