Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

14P MICRO MNL ASSY,R/A,SMT LF

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
14P MICRO MNL ASSY,R/A,SMT LF
Search Keywords: 47946224
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-794622-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Mating Alignment Type:
    Polarization
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Number of Rows:
    2
  • Contact Mating Area Plating Material:
    Gold
  • Number of Positions:
    14
  • Packaging Quantity:
    150
  • VDE Tested:
    Yes
  • Agency/Standard Number:
    E28476
  • Mating Alignment:
    With
  • Mating Retention:
    With
  • Housing Color:
    Black
  • Panel Mount Feature:
    Without
  • Contact Type:
    Pin
  • UL Flammability Rating:
    UL 94V-0
  • Length:
    21.86 mm
  • Glow Wire Rating:
    Standard Part - Not Glow Wire
  • Contact Current Rating (Max):
    5 A
  • PCB Contact Termination Area Plating Material:
    Tin
  • Rectangular Power Connector Type:
    Header
  • Boardlock Material:
    Nylon
  • Number of Power Positions:
    14
  • PCB Mount Retention Type:
    Boardlock
  • Mating Retention Type:
    Locking Tab
  • Width:
    6.86 mm
  • Housing Material:
    High Temperature Nylon
  • PCB Mount Alignment:
    Without
  • Sealable:
    No
  • Strain Relief:
    Without
  • CSA File Number:
    LR7189
  • Height:
    8.11 mm
  • UL Rating:
    Recognized
  • Contact Retention Within Housing:
    Without
  • PCB Mount Orientation:
    Right Angle
  • Connector & Housing Type:
    Plug
  • Circuit Application:
    Power
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Connector Mounting Type:
    Board Mount
  • PCB Mount Retention:
    With
  • CSA Rating:
    Certified
  • Multiple Contact Types:
    Without
  • Packaging Method:
    Tape
  • Connector System:
    Wire-to-Board
  • Insulation Diameter (Max):
    1.52 mm
  • Header Type:
    Fully Shrouded
  • Termination Post & Tail Length:
    .026 in, .046 in, .65 mm, 1.16 mm
  • PCB Thickness (Recommended):
    .062 in, 1.57 mm
  • Operating Voltage:
    250 VAC, 250 VDC
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Centerline (Pitch):
    .118 in, 3 mm
  • Agency/Standard:
    CSA , UL
  • Wire Size:
    30 – 20 AWG, 100.5 – 1022 CMA, .051 – .517 mm²
  • Row-to-Row Spacing:
    .118 in, 3 mm
  • Contact Mating Area Plating Material Thickness:
    15 µin, .38 µm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
150
Order Increment:
150
10 Weeks can ship 10/15/24
Backorder
Qty
Unit Price
150
€3.274
300
€3.172
600
€2.999
1,050
€2.948
2,550
€2.907
5,100
€2.550
7,500
€2.448
10,050 +
€2.234
Click for Quote
Log in to unlock special pricing