Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

10P MTA100 CONN ASSY NATL 30AU

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description +
10P MTA100 CONN ASSY NATL 30AU
Search Keywords: 46412380
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-641238-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Number of Rows:
    1
  • Mating Retention Type:
    Locking Ramp
  • Housing Color:
    White
  • Contact Underplating Material:
    Nickel
  • CSA File Number:
    LR7189
  • Contact Current Rating (Max):
    5 A
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Product Style:
    Assembly
  • Shape:
    Rectangular
  • Wire/Cable Type:
    Stranded
  • Insertion Force Type:
    Normal
  • Sealable:
    No
  • Housing Material:
    Nylon 6/6
  • Circuit Application:
    Signal
  • Contact Retention Within Housing:
    With
  • Contact Retention Type within Housing:
    Locking Lance
  • Mating Retention:
    With
  • Packaging Method:
    Bag/Box
  • Panel Gasket:
    Without
  • Mating Alignment:
    Without
  • Contact Layout:
    In-line
  • Connector & Housing Type:
    Receptacle
  • UL File Number:
    E28476
  • Housing Type:
    Receptacle
  • UL Rating:
    Recognized
  • Shielded:
    No
  • Operating Voltage:
    250 VAC
  • Connector Product Type:
    Connector Assembly
  • Connector Type:
    Connector Assembly
  • Contact Type:
    Female
  • Wire Contact Termination Area Plating Material:
    Tin
  • Number of Cavities:
    10
  • Packaging Quantity:
    500
  • Panel Mount:
    No
  • Number of Positions:
    10
  • CSA Rating:
    Certified
  • Connector System:
    Wire-to-Board
  • UL Flammability Rating:
    UL 94V-2
  • Panel Mount Feature:
    Without
  • Termination Method to Wire & Cable:
    Insulation Displacement (IDC)
  • Width:
    .275 in, 6.99 mm
  • Wire Size:
    24 AWG, .2 mm²
  • Length:
    1 in, 25.4 mm
  • Height:
    .52 in, 13.21 mm
  • Contact Mating Area Plating Material:
    Gold , Gold Flash over Palladium Nickel
  • Agency/Standard:
    CSA , UL
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Connector & Contact Terminates To:
    Wire & Cable
Tools/3D Models +
Product Guides +
  • Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.