Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

12P MTA156 CONN ASSY 24AWG LF

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description +
12P MTA156 CONN ASSY 24AWG LF
Search Keywords: 46406072
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-640607-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • CSA Rating:
    Certified
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Wire Contact Termination Area Plating Material:
    Tin
  • Contact Layout:
    In-line
  • UL Rating:
    Recognized
  • Number of Cavities:
    12
  • Panel Gasket:
    Without
  • Wire/Cable Type:
    Stranded
  • Connector System:
    Wire-to-Wire
  • Contact Retention Type within Housing:
    Locking Lance
  • Number of Positions:
    12
  • Panel Mount Feature:
    Without
  • Contact Type:
    Female
  • Contact Current Rating (Max):
    7 A
  • Connector Product Type:
    Connector Assembly
  • Contact Mating Area Plating Material:
    Tin
  • Insertion Force Type:
    Normal
  • Circuit Application:
    Signal
  • Panel Mount:
    No
  • Connector & Housing Type:
    Receptacle
  • Contact Underplating Material:
    Nickel
  • Sealable:
    No
  • Housing Type:
    Receptacle
  • Housing Material:
    Nylon
  • Housing Color:
    White
  • Shielded:
    No
  • UL File Number:
    E28476
  • UL Flammability Rating:
    UL 94V-2
  • Number of Rows:
    1
  • Mating Retention:
    Without
  • Connector Type:
    Connector Assembly
  • Contact Retention Within Housing:
    With
  • Packaging Method:
    Bag/Box
  • CSA File Number:
    LR7189
  • Mating Alignment:
    Without
  • Operating Voltage:
    600 VAC
  • Product Style:
    Assembly
  • Packaging Quantity:
    250
  • Shape:
    Rectangular
  • Termination Method to Wire & Cable:
    Insulation Displacement (IDC)
  • Height:
    .725 in, 18.42 mm
  • Wire Size:
    24 AWG, .2 mm²
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Agency/Standard:
    CSA , UL
  • Width:
    .385 in, 9.78 mm
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • Length:
    1.872 in, 47.55 mm
  • Connector & Contact Terminates To:
    Wire & Cable
Tools/3D Models +
Product Guides +
  • Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.