Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2.5MM,HDR,7POS,R/A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
2.5MM,HDR,7POS,R/A
Search Keywords: 4400537
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    440053-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • UL Flammability Rating:
    UL 94V-0
  • Contact Base Material:
    Brass
  • Contact Mating Area Plating Material:
    Tin
  • Contact Type:
    Pin
  • Number of Positions:
    7
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Connector Width:
    .323 in, 8.2 mm
  • Operating Temperature Range:
    -25 – 85 °C, -13 – 185 °F
  • PCB Thickness (Recommended):
    .039 – .063 in, 1 – 1.6 mm
  • Mating Retention:
    Without
  • Connector Mounting Type:
    Board Mount
  • PCB Contact Termination Area Plating Material:
    Tin
  • Header Type:
    Partially Shrouded
  • Contact Mating Area Plating Material Thickness:
    80 µin, 2.032 µm
  • Connector System:
    Wire-to-Board
  • Circuit Application:
    Signal
  • Contact Mating Area Plating Material Finish:
    Bright
  • PCB Mount Retention Type:
    Kinked Tines
  • Contact Mating Area Length:
    .158 in, 4 mm
  • Connector Length:
    .787 in, 20 mm
  • Connector Height:
    .165 in, 4.2 mm
  • PCB Mount Alignment:
    Without
  • Number of Rows:
    1
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Packaging Quantity:
    14000
  • Contact Current Rating (Max):
    3 A
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Centerline (Pitch):
    .098 in, 2.5 mm
  • PCB Mount Retention:
    With
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • Housing Material:
    Nylon 66 GF
  • Terminations per Post (Max):
    3
  • PCB Mount Orientation:
    Right Angle
  • Contact Shape & Form:
    Square
  • Termination Post & Tail Length:
    .134 in, 3.4 mm
  • Sealable:
    No
  • Square Termination Post & Tail Dimension:
    .025 in, .64 mm
  • Mating Alignment Type:
    Polarization
  • Primary Product Color:
    Natural
  • Packaging Type:
    Bag
  • Mating Alignment:
    With
  • Operating Voltage:
    250 VAC, 250 VDC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
5400
Order Increment:
300
8 Weeks can ship 1/20/25
Backorder
Qty
Unit Price
5,400
$1.1153
10,800
$0.5886
16,200
$0.4048
21,600 +
$0.3967
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States