Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2.5MM,HDR,7POS,VERTICAL, CONNECTOR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
2.5MM,HDR,7POS,VERTICAL, CONNECTOR
Search Keywords: 4400527
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    440052-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    350
  • Number of Rows:
    1
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Connector Length:
    .787 in, 20 mm
  • UL Flammability Rating:
    UL 94V-0
  • Contact Mating Area Length:
    .136 in, 3.45 mm
  • PCB Contact Termination Area Plating Material:
    Tin
  • PCB Thickness (Recommended):
    .039 – .063 in, 1 – 1.6 mm
  • Connector System:
    Wire-to-Board
  • PCB Mount Retention:
    With
  • PCB Mount Retention Type:
    Kinked Tines
  • Header Type:
    Partially Shrouded
  • Circuit Application:
    Signal
  • PCB Mount Alignment:
    Without
  • Contact Mating Area Plating Material:
    Tin
  • Square Termination Post & Tail Dimension:
    .025 in, .64 mm
  • Packaging Quantity:
    250
  • Housing Material:
    Nylon 66 GF
  • Number of Positions:
    7
  • Contact Mating Area Plating Material Finish:
    Bright
  • Mating Retention:
    Without
  • Sealable:
    No
  • Contact Mating Area Plating Material Thickness:
    80 µin, 2.032 µm
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Contact Base Material:
    Brass
  • Connector Mounting Type:
    Board Mount
  • Contact Shape & Form:
    Square
  • Termination Post & Tail Length:
    .134 in, 3.4 mm
  • Connector Height:
    .236 in, 6 mm
  • Contact Type:
    Pin
  • Operating Temperature Range:
    -25 – 85 °C, -13 – 185 °F
  • Centerline (Pitch):
    .098 in, 2.5 mm
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Terminations per Post (Max):
    3
  • Contact Current Rating (Max):
    3 A
  • PCB Mount Orientation:
    Vertical
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • Packaging Type:
    Bag
  • Operating Voltage:
    250 VAC, 250 VDC
  • Mating Alignment:
    With
  • Primary Product Color:
    Natural
  • Mating Alignment Type:
    Polarization
  • Connector Width:
    .15 in, 3.8 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
7000
Order Increment:
350
8 Weeks can ship 1/17/25
Backorder
Qty
Unit Price
7,000
$1.0311
14,000
$0.5442
21,000
$0.3743
28,000 +
$0.3668
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States