Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

187 FASTON TAB 22-18 AWG TPBR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
187 FASTON TAB 22-18 AWG TPBR
Product Highlights:
  • Tab
  • Tab Type = Wire Crimp
  • Uninsulated
  • Tab Fit = 4.75 x 0.51 mm
  • Brass Material
Search Keywords: 424903
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    42490-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Type:
    Quick Disconnect Terminal
  • Gender:
    M
  • Tab Size:
    2.41 mm²
  • Stud Size:
    N/A
  • Wire Size:
    18-22 AWG
  • Color:
    N/R
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 70,000
Ships today, if you order in
Minimum Order:
5000
Order Increment:
5000
12 Weeks can ship 1/1/25
ADD TO CART
Qty
Unit Price
5,000
$0.0608
10,000
$0.0602
25,000
$0.0596
50,000
$0.0590
100,000
$0.0584
150,000
$0.0578
250,000 +
$0.0572
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5