Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SDM,54P PLUG ASY,RHL,KEY D

+ see all

Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
SDM,54P PLUG ASY,RHL,KEY D
Search Keywords: 420989224
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-2098922-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    24
  • Strain Relief:
    Add By Accessory
  • Nominal Voltage Architecture:
    500 V
  • Terminal Position Assurance:
    Yes
  • Sealable:
    Yes
  • Operating Voltage:
    500 VDC
  • Serviceable:
    Yes
  • Packaging Quantity:
    24
  • Number of Rows:
    3
  • Connector Position Assurance Capable:
    Yes
  • Connector & Housing Type:
    Housing for female terminals
  • Number of Positions:
    54
  • Agency/Standard:
    GMW3191
  • Primary Product Color:
    Yellow
  • Packaging Method:
    Package
  • Primary Locking Feature:
    Integrated in Housing
  • Circuit Application:
    Signal
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Cable Exit Angle:
    90°
  • Connector System:
    Wire-to-Board , Wire-to-Device
  • Product Width:
    2.41 in, 61.19 mm
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Product Length:
    2.63 in, 67 mm
  • Operating Temperature Range:
    -40 – 85 °C, -40 – 185 °F
  • Operating Temperature (Max):
    70 °C, 75 °C, 80 °C, 85 °C, 158 °F, 167 °F, 176 °F, 185 °F
  • Row-to-Row Spacing:
    .203 in, .27 in, 5.15 mm, 6.85 mm
  • Mating Tab Width:
    .025 in, .64 mm
  • Connector & Contact Terminates To:
    Wire & Cable
  • Contact Size:
    .64mm
  • Contact Type:
    Receptacle
  • Connector Shape:
    Rectangular
  • Mating Alignment Type:
    Keyed
  • Mating Alignment:
    With
  • Connector Height:
    1.55 in, 39.45 mm
  • Housing Material:
    PA GF
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Can Ship immediately
MOQ for In Stock Qty:
24
MOQ for out of Stock Qty:
3000
Order Increment:
24
10 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
24
$7.11
504
$6.24
1,008
$6.14
3,000
$6.05
6,000
$5.96
9,000
$5.87
12,000 +
$5.78
Click for Quote
Log in to unlock special pricing