Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

THS25 1K0 5%

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
THS25 1K0 5%
Search Keywords: 418790758
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-1879075-8
  • Alias/AKA:
    THS251K0J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Power Rating:
    25 W
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±30 ppm/°C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
10
17 Weeks can ship 3/20/25
Backorder
Qty
Unit Price
10
$3.01
100
$2.45
300
$2.34
500
$2.24
1,000
$2.15
2,500
$2.01
5,000
$1.85
7,500 +
$1.82
Click for Quote
Log in to unlock special pricing