Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

171-14G=14P 28AWG STRAND PVC 1

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
171-14G=14P 28AWG STRAND PVC 1
Search Keywords: 414373569
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-1437356-9
  • Alias/AKA:
    171-14G
  • Unit of Measure:
    Per Meter
  • RoHS:
    Yes
  • HTS:
    8544493080
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    480
  • Cable Pitch:
    1.27 mm
  • Cable Length:
    30.5 m
  • Type:
    Flat Cable
  • Number of Conductors:
    14
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.