Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HSK.Sti.C.6,0 qmm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
HSK.Sti.C.6,0 qmm
Search Keywords: 411087571
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-1108757-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • VDE Tested:
    Yes
  • Wire/Cable Size:
    16 – 8 AWG , 6 mm²
  • Contact Resistance:
    3 mΩ
  • Packaging Method:
    Bag
  • Contact Current Rating (Max):
    40 A
  • Termination Method to Wire & Cable:
    Crimp
  • Contact Mating Area Plating Material:
    Silver
  • Product Type:
    Contact
  • Comment:
    Use with HSK Series Inserts
  • Contact Type:
    Pin
  • Contact Termination Area Plating Material:
    Silver
  • Agency/Standard:
    UL
  • Contact Base Material:
    Copper Alloy
  • Termination Method:
    Crimp
  • Contact Classification:
    Power
  • Packaging Quantity:
    25
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,880
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
38
24 Weeks can ship 5/1/25
ADD TO CART
Qty
Unit Price
5
$18.51
10
$16.17
25
$14.79
38
$14.65
75
$14.19
113
$13.76
150 +
$13.41
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5