Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EMV-K.3/4.STO.1.11.G

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
EMV-K.3/4.STO.1.11.G
Product Highlights:
  • EMV-K Series
  • Hood
  • Product Size = 1
  • Dimensions (L x H x W) = 51.00 x 54.00 x32.00 mm
  • Locking Device Type = Screw Lock on Hood
Search Keywords: 411027005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-1102700-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Hood
  • Shell Size:
    1
  • Angular Function:
    180 °
  • Operating Temperature:
    N/A
  • Connector Type:
    Connector Headers and PCB Receptacles
  • Dimension:
    51 x 32 x 54 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
20
15 Weeks can ship 3/6/25
Backorder
Qty
Unit Price
20
$282.89
40
$149.30
60
$102.68
80 +
$100.62
Click for Quote
Log in to unlock special pricing