Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

040 MLC 8P CAP HSG(HMC)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
040 MLC 8P CAP HSG(HMC)
Search Keywords: 3681912
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    368191-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Packaging Quantity:
    200
  • Terminal Position Assurance:
    No
  • Packaging Method:
    Bag
  • Circuit Application:
    Signal
  • Sealable:
    No
  • Connector Position Assurance Capable:
    No
  • Number of Rows:
    2
  • Connector System:
    Wire-to-Wire
  • Connector & Housing Type:
    Housing for female terminals
  • Number of Positions:
    8
  • Primary Product Color:
    Black
  • Product Width:
    .709 in, 18 mm
  • Mating Tab Width:
    .039 in, 1 mm
  • Product Length:
    1.339 in, 34 mm
  • Row-to-Row Spacing:
    .205 in, 5.2 mm
  • Centerline (Pitch):
    .098 in, 2.5 mm
  • Connector Height:
    1.063 in, 27 mm
  • Contact Size:
    1mm
  • Connector Mounting Type:
    Panel Mount
  • Housing Material:
    PBT GF
  • Mating Alignment:
    With
  • Mating Alignment Type:
    Polarization Slot
  • Contact Type:
    Receptacle
  • Strain Relief:
    Without
  • Connector Shape:
    Rectangular
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
200
Order Increment:
200
18 Weeks can ship 3/14/25
Backorder
Qty
Unit Price
200
$0.4269
600
$0.3469
2,600
$0.3171
5,000
$0.3041
7,600
$0.2995
10,000
$0.2951
15,000
$0.2906
25,000 +
$0.2863
Click for Quote
Log in to unlock special pricing