Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MTA-.100 HDR ASSY,HIGH TEMP,PLRZED, STRGT .025 SQ POST,TIN OR TIN LEAD PLTD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
MTA-.100 HDR ASSY,HIGH TEMP,PLRZED, STRGT .025 SQ POST,TIN OR TIN LEAD PLTD
Search Keywords: 36470476
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-647047-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Termination Post & Tail Length:
    .135 in, 3.43 mm
  • Contact Underplating Material Thickness:
    50 µin, 1.27 µm
  • UL File Number:
    E28476
  • Number of Positions:
    6
  • PCB Mount Alignment:
    Without
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Number of Rows:
    1
  • Sealable:
    No
  • Contact Mating Area Length:
    .29 in, 7.37 mm
  • Strain Relief:
    Without
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • PCB Mount Orientation:
    Vertical
  • UL Rating:
    Recognized
  • Contact Type:
    Pin
  • PCB Contact Termination Area Plating Material Thickness:
    150 – 250 µin, 3.81 – 6.3 µm
  • Contact Current Rating (Max):
    5 A
  • UL Flammability Rating:
    UL 94V-0
  • PCB Contact Termination Area Plating Material:
    Tin
  • Termination Method to Wire & Cable:
    Solder
  • Contact Shape & Form:
    Square
  • Connector Mounting Type:
    Board Mount
  • Contact Underplating Material:
    Nickel
  • Contact Mating Area Plating Material Thickness:
    150 – 250 µin, 3.81 – 6.3 µm
  • Mating Retention:
    Without
  • Connector System:
    Wire-to-Board
  • Panel Mount Feature:
    Without
  • Connector Height:
    .34 in, 8.81 mm
  • Contact Layout:
    Inline
  • PCB Mount Retention:
    Without
  • Housing Color:
    Black
  • Operating Voltage:
    250 VAC
  • PCB Thickness (Recommended):
    .062 in, 1.57 mm
  • Housing Material:
    Nylon 4/6
  • Packaging Quantity:
    500
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Contact Retention Within Housing:
    Without
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Mating Alignment Type:
    Polarization
  • Agency/Standard:
    CSA , UL
  • CSA File Number:
    LR7189
  • Contact Mating Area Plating Material Finish:
    Matte
  • Packaging Method:
    Bag/Box
  • Header Type:
    Unshrouded
  • Circuit Application:
    Signal
  • Mating Alignment:
    With
  • Square Termination Post & Tail Dimension:
    .025 in, .64 mm
  • Contact Mating Area Plating Material:
    Tin
  • CSA Rating:
    Certified
  • Contact Base Material:
    Copper Alloy
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
500
18 Weeks can ship 12/23/24
Backorder
Qty
Unit Price
500
€3.210
1,000
€1.980
1,500
€1.560
2,000 +
€1.530
Click for Quote
Log in to unlock special pricing