Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

02P MTA100 CONN ASSY F/T 26AWG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
02P MTA100 CONN ASSY F/T 26AWG
Search Keywords: 36445642
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-644564-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    RCP
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    5/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,766
Ships today, if you order in
Minimum Order:
500
Order Increment:
500
45 Weeks can ship 10/3/25
ADD TO CART
Qty
Unit Price
500
$0.1620
2,500
$0.1295
5,000
$0.1243
7,500
$0.1224
25,000
$0.0951
50,000
$0.0916
100,000
$0.0903
150,000 +
$0.0889
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Accessories
+ Show 26 More
CUSTOMERS ALSO BOUGHT
5