Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

04P MTA156 CONN ASSY 26AWG LF

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description +
04P MTA156 CONN ASSY 26AWG LF
Search Keywords: 36405954
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-640595-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    RCP
  • Mounting:
    Cable Mount
  • Pitch:
    3.96 mm
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    7/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 686
Can Ship immediately
Minimum Order:
250
Order Increment:
250
ADD TO CART
Qty
Unit Price
250
$0.3529
1,000
$0.3426
2,500
$0.3152
5,000
$0.3031
7,500
$0.2986
10,000
$0.2942
15,000
$0.2897
25,000 +
$0.2634
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Accessories
+ Show 34 More