Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CABLE TIE HD, BLACK, 15-1/4"

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
CABLE TIE HD, BLACK, 15-1/4"
Product Highlights:
  • AMP-TY Cable Tie
  • Cable Tie Style = Heavy Duty
  • Nylon Material
  • Length = 390.00 mm
  • Packaging Method = Bag
Search Keywords: 36047730
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-604773-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Style:
    Standard Locking
  • Body Material:
    Nylon
  • Dimension:
    390 mm
  • Color:
    Black
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,000
Can Ship immediately
Minimum Order:
500
Order Increment:
500
8 Weeks can ship 1/13/25
ADD TO CART
Qty
Unit Price
500
$0.4647
1,000
$0.4453
2,500
$0.4220
5,000
$0.4113
7,500
$0.4040
10,000
$0.3181
15,000
$0.3103
25,000 +
$0.3056
Click for Quote
Log in to unlock special pricing