Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AMPMODU 2MM PITCH POST HEADER, V-TYPE, L=1.5

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
AMPMODU 2MM PITCH POST HEADER, V-TYPE, L=1.5
Search Keywords: 351787510
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-5178751-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    750
  • Height:
    5.5 mm
  • Contact Current Rating (Max):
    1 A
  • Series:
    AMPMODU
  • Contact Shape:
    Square
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Voltage:
    200 VAC
  • PCB Thickness (Recommended):
    .02 in, .51 mm
  • PCB Contact Termination Area Plating Material:
    Tin
  • Packaging Method:
    Tray
  • Termination Post Length:
    .059 in, 1.5 mm
  • PCB Mount Retention:
    Without
  • Solder Tail Contact Plating Material Finish:
    Matte
  • Header Type:
    Breakaway
  • Contact Mating Area Plating Thickness:
    30 µin
  • Centerline (Pitch):
    .079 in, 2 mm
  • Boss:
    No
  • Contact Base Material:
    Brass
  • Pick and Place Cover:
    Without
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Row-to-Row Spacing:
    .079 in, 2 mm
  • Housing Material:
    Thermoplastic
  • Stackable:
    No
  • Tail Length:
    .06 in, 1.5 mm
  • Termination Method to Printed Circuit Board:
    Through Hole
  • Contact Type:
    Pin
  • Number of Positions:
    14
  • Contact Mating Area Plating Material:
    Gold
  • Number of Rows:
    2
  • Connector Contact Load Condition:
    Fully Loaded
  • Mating Post Length:
    .158 in, 4 mm
  • Insulation Resistance:
    5000 MΩ
  • Post Numbers Omitted:
    None
  • Dielectric Withstanding Voltage:
    500 VAC
  • Packaging Quantity:
    1000
  • PCB Contact Termination Area Plating Thickness:
    39.37 µin
  • Housing Color:
    Black
  • Operating Temperature Range:
    -40 – 105 °C
  • PCB Mount Orientation:
    Vertical
  • Post Size:
    .02 in, .5 mm
  • UL Flammability Rating:
    UL 94V-0
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
3000
9 Weeks can ship 12/16/24
Backorder
Qty
Unit Price
3,000
$4.04
6,000
$2.07
9,000
$1.40
12,000 +
$1.38
Click for Quote
Log in to unlock special pricing