Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Ring Tongue Terminal - 22 to 16 AWG - #8 / M4 Stud Size - 4.34 mm (.171 in) Stud Diameter - Closed Barrel - Straight - Gold Pl ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Ring Tongue Terminal - 22 to 16 AWG - #8 / M4 Stud Size - 4.34 mm (.171 in) Stud Diameter - Closed Barrel - Straight - Gold Plating.
Search Keywords: 3231531
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    323153-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Ring Tongue Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Wire Size:
    N/A
  • Color:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase in-stock quantity up to 1
MOQ for In Stock Qty:
5
Available in less than min:
1
MOQ for out of Stock Qty:
250
30 Weeks can ship 6/19/25
ADD TO CART
Qty
Unit Price
1
$3.505
5
$3.186
50
$2.527
100
$2.453
250
$2.428
500
$2.404
750
$2.380
1,000 +
$2.356
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5