Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Rectangular Tongue Terminal 16-22AWG 17.02mm 10.57mm Tin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Rectangular Tongue Terminal 16-22AWG 17.02mm 10.57mm Tin
Search Keywords: 320290
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    320290
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Rectangular Tongue Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    4.82 mm
  • Wire Size:
    16-22 AWG
  • Color:
    N/R
  • Operating Temperature:
    170(Max) °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17,000
Can Ship immediately
Minimum Order:
100
26 Weeks can ship 5/2/25
ADD TO CART
Qty
Unit Price
100
$0.3879
500
$0.3253
3,000
$0.2882
5,000
$0.2759
8,000
$0.2684
25,000
$0.2502
50,000 +
$0.2350
Click for Quote
Log in to unlock special pricing