Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PTL 1X3 CAP PANEL MT STD TEMP KEY C BLU

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
PTL 1X3 CAP PANEL MT STD TEMP KEY C BLU
Search Keywords: 319717723
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-1971772-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    225
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Termination Method:
    Crimp
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,580
Can Ship immediately
MOQ for In Stock Qty:
225
MOQ for out of Stock Qty:
5175
Order Increment:
225
22 Weeks can ship 4/9/25
ADD TO CART
Qty
Unit Price
225
$0.3614
1,125
$0.3543
2,700
$0.3491
5,175
$0.3440
10,350
$0.3406
15,525
$0.3372
20,700 +
$0.3338
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5