Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

WD81OU-003=RELAY, OVR/UNDR FRE

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
WD81OU-003=RELAY, OVR/UNDR FRE
Product Highlights:
  • Relay Type = Protective Relay
  • WD81 Series
  • AC/DC Actuating System
  • Input Voltage = 100 - 140 VAC
  • Input Voltage = 100 - 200 VDC
Search Keywords: 316180584
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-1618058-4
  • Alias/AKA:
    WD81OU-003
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8535908060
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Actuating System:
    AC/DC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
MOQ for out of Stock Qty:
2
61 Weeks can ship 1/22/26
ADD TO CART
Qty
Unit Price
1
$1,399.76
2
$1,378.76
3
$1,358.08
4
$1,337.71
5 +
$1,283.59
Click for Quote
Log in to unlock special pricing