Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

8POS,TAB 1.6X0.6,TAB HSG,ASSY

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
8POS,TAB 1.6X0.6,TAB HSG,ASSY
Search Keywords: 315645121
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-1564512-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    320
  • Circuit Application:
    Signal
  • Degree of Protection:
    IP67
  • Connector & Housing Type:
    Housing for Male Terminals
  • Terminal Position Assurance:
    Yes
  • Connector Position Assurance Capable:
    No
  • Primary Product Color:
    Green
  • Strain Relief:
    Add By Accessory
  • UL Flammability Rating:
    UL 94V-0
  • Primary Locking Feature:
    On the Terminal
  • Packaging Method:
    Carton
  • Number of Positions:
    8
  • Connector System:
    Wire-to-Wire
  • Operating Voltage:
    60 VDC
  • Packaging Quantity:
    320
  • Number of Rows:
    2
  • Sealable:
    Yes
  • Serviceable:
    Yes
  • Nominal Voltage Architecture:
    12 V, 24 V, 42 V, 60 V
  • Product Width:
    1.854 in, 47.1 mm
  • Cable Exit Angle:
    180° , 90°
  • Operating Temperature Range:
    -40 – 140 °C, -40 – 284 °F
  • Product Length:
    1.283 in, 32.6 mm
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • Centerline (Pitch):
    .157 in, 4 mm
  • Mating Tab Width:
    .063 in, 1.6 mm
  • Operating Temperature (Max):
    100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 70 °C, 80 °C, 85 °C
  • Connector Height:
    1.063 in, 27 mm
  • Housing Material:
    PBT GF
  • Contact Current Rating (Max):
    20 A
  • Connector Shape:
    Rectangular
  • Contact Type:
    Tab
  • Mating Alignment:
    With
  • Contact Size:
    1.6mm
  • Mating Alignment Type:
    Keyed
  • Connector Mounting Type:
    Panel Mount
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,063
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
640
29 Weeks can ship 6/6/25
ADD TO CART
Qty
Unit Price
25
$1.36
100
$1.30
250
$1.28
500
$1.26
640
$1.24
1,280
$1.22
1,920
$1.20
2,560 +
$1.18
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5