Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Slide ON OFF ON DPDT Top Slide 0.3A 125VAC PC Pins Bracket Mount/PCB Through Hole

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Switch Slide ON OFF ON DPDT Top Slide 0.3A 125VAC PC Pins Bracket Mount/PCB Through Hole
Product Highlights:
  • Number of Positions = 2
  • Double Pole - Double Throw Configuration (Pole-Throw)
  • Actuator Style = Extended, Top
  • Actuator Color = Black
  • MHS Series
Search Keywords: PCB Switches, Lighting Interconnection Products,
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-1437576-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    560
  • Mounting:
    Bracket Mount/PCB Through Hole
  • Body Orientation:
    Straight
  • Actuator Style:
    Top Slide
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    On Off On
  • Contact Rating @ Voltage:
    0.3@125VAC A
  • Contact Plating:
    Silver/Nickel
  • Operating Temperature:
    -20 to 100 °C
  • Termination Style:
    PC Pins
  • Dimension:
    16 x 6.7 x 12 mm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Switch Slide ON OFF ON DPDT Top Slide 0.3A 125VAC PC Pins Bracket Mount/PCB Through Hole
In Stock:
191
Minimum Order:
1