Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Toggle Switch - 3PDT - Panel Mount - On-None-On.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Toggle Switch - 3PDT - Panel Mount - On-None-On.
Product Highlights:
  • MTA Series
  • Three Pole - Double Throw Configuration (Pole-Throw)
  • Current Rating = 6 Amps.
  • Mount Style = Panel
  • Termination Type = Vertical, Wire Lugs
Search Keywords: 314375585
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-1437558-5
  • Alias/AKA:
    MTA306D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Pole Throw Configuration:
    3P2T (3PDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    6@125VAC A
  • Actuator Style:
    Long Bat Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    1/4-40
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Dimension:
    13 x 17.81 x 34.99 mm
  • Operating Temperature:
    -20 to 80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28
Can Ship immediately
On Order:
200   can ship 3/31/25
33 Weeks can ship 6/23/25
ADD TO CART
Qty
Unit Price
1
$22.58
10
$16.81
25
$16.63
50
$16.46
100
$16.30
250
$16.13
500 +
$15.97
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States