Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Relay Socket - DIN Rail - Panel - Quick Connect - 5 Pins - VCF Series.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Relay Socket - DIN Rail - Panel - Quick Connect - 5 Pins - VCF Series.
Product Highlights:
  • PCB Socket
  • VTF Series
  • Number of Poles = 1
  • Terminal Type = Quick-Connect
  • Without Grounding Provision
Search Keywords: 313933107
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-1393310-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    5
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,664
Can Ship immediately
Minimum Order:
50
Order Increment:
50
17 Weeks can ship 3/20/25
ADD TO CART
Qty
Unit Price
50
$0.882
250
$0.644
500
$0.615
1,000
$0.598
2,500
$0.585
5,000
$0.576
7,500 +
$0.567
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5