Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

KHU-17D11-110=KH

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 11/29/2024
Pack Packaging
Certificate of Compliance Guarantee
Description +
KHU-17D11-110=KH
Product Highlights:
  • Relay Type = General Purpose, Multicontact, Miniature
  • Relay Style = General
  • KHU Series
  • Contact Arrangement = 4 Form C, 4PDT, 4 C/O
  • Contact Current Rating = 3 A
Search Keywords: 313931239
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-1393123-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    110 V
  • Contact Arrangement:
    4PDT
  • Maximum Current Rating:
    5 A
  • Mounting:
    Socket
  • Termination Style:
    Solder
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -45 to 70 °C
  • Coil Resistance:
    11 KOhm
Tools/3D Models +
  • End of Life: Final orders must be placed by 11/29/2024

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 722
Can Ship immediately
MOQ for out of Stock Qty:
88
29 Weeks can ship 6/10/25
ADD TO CART
Qty
Unit Price
1
$59.98
25
$58.81
50
$58.22
88
$57.64
175
$57.06
263
$56.49
350 +
$55.93
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
KHU-17D11-110
KHU-17D11-110
VIEW PRODUCT
Power Relay 110VDC 2.5A 4PDT(28.2x21.8x38.1)mm Socket