HEADER ASSY, MOD II, BREAKAWAY, DOUBLE ROW, .100X.100CL, VERTICAL, WITH .025 SQ POSTS
+ see all
Accessories
RoHS Non-Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance Guarantee
Description
+
HEADER ASSY, MOD II, BREAKAWAY, DOUBLE ROW, .100X.100CL, VERTICAL, WITH .025 SQ POSTS
Product Highlights:
Connector
Housing Gender = Header - Pin
Contact Gender = Pin
Header Type = Breakaway
64 Positions
Potential Applications:
Search Keywords: 31029732
SPECS
+
Product Attribute
Attribute Value
Select Attribute
Products found:0Show Similar
Supplier:
TE Connectivity / AMP Brand
Part No:
3-102973-2
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Contact Mating Area Plating Material Thickness:
15 µin, .381 µm
PCB Mount Retention:
Without
Square Termination Post & Tail Dimension:
.025 in, .64 mm
Header Type:
Breakaway
Approved Standards:
CSA LR7189 , UL E28476
PCB Contact Termination Area Plating Material Thickness:
100 – 200 µin
UL Flammability Rating:
UL 94V-0
Connector Contact Load Condition:
Fully Loaded
Row-to-Row Spacing:
.1 in, 2.54 mm
Connector Mounting Type:
Board Mount
Contact Current Rating (Max):
3 A
Contact Underplating Material:
Nickel
PCB Mount Alignment:
Without
Connector & Contact Terminates To:
Printed Circuit Board
Number of Rows:
2
PCB Contact Termination Area Plating Material:
Tin-Lead
Contact Mating Area Plating Material:
Gold
Contact Type:
Pin
Contact Shape & Form:
Square
Housing Temperature Rating:
Standard
Housing Material:
Thermoplastic
PCB Thickness (Recommended):
.063 in, 1.6 mm
Comment:
Headers may be broken to desired number of positions using Hand Tool No. 91406-1, or Tool Kit No. 314818-1. Other tail lengths are available, consult TE Connectivity.
Mating Square Post Dimension:
.025 in, .64 mm
PCB Mount Orientation:
Vertical
Housing Color:
Black
Connector System:
Board-to-Board
Mating Alignment:
Without
Sealable:
No
Operating Temperature Range:
-65 – 105 °C, -85 – 221 °F
Circuit Application:
Signal
Packaging Quantity:
50
Number of Positions:
64
Termination Post & Tail Length:
.125 in, 3.18 mm
Centerline (Pitch):
.1 in, 2.54 mm
Termination Method to Printed Circuit Board:
Through Hole - Solder
PCB Connector Assembly Type:
PCB Mount Header
Packaging Method:
Carton
Board-to-Board Configuration:
Parallel
Contact Base Material:
Phosphor Bronze
Tools/3D Models
+
EE ToolBox
Price Match Guarantee - we'll meet or beat any authorized Competitor's published price.
Price Match
This product is discontinued, but still in stock.
Item discontinued
End of Life: Final orders must be placed by 02/16/2023
Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
On Order:
Manufacturer Stock:
0
can ship
Available in less than min:
MOQ for out of Stock Qty:
250
Order Increment:
1
Schedule Order
You may schedule release quantities and ship dates in the shopping cart.