Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

6P J-P-T GEH KOMPL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance Guarantee
Description +
6P J-P-T GEH KOMPL
Product Highlights:
  • Receptacle Housing
  • Connector Type = JPT
  • Number of Positions = 6
  • PBT Housing Material
  • Housing Color = Gray
Search Keywords: 29632121
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-963212-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    528
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 312
Can Ship immediately
Minimum Order:
25
ADD TO CART
Qty
Unit Price
25
$1.141
250
$1.016
528
$1.000
1,056
$0.990
2,640
$0.980
5,280
$0.970
7,920
$0.961
10,032 +
$0.951
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5