Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1.5 MINI CT SGL H SMT W/O BOSS

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
1.5 MINI CT SGL H SMT W/O BOSS
Product Highlights:
  • Post Header
  • Connector Type = DIP
  • Number of Positions = 8
  • Without Panel Attachment
  • Terminate To Printed Circuit Board
Search Keywords: 2922288
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    292228-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    700
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    1.5 mm
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    50,50 VDC|VAC
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    -30 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 305
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
525
5 Weeks can ship 11/18/24
ADD TO CART
Qty
Unit Price
25
$0.944
100
$0.806
250
$0.794
525
$0.763
1,050
$0.718
1,575
$0.707
2,100 +
$0.620
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States