Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECONOSEAL 12P O RING

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
ECONOSEAL 12P O RING
Search Keywords: 28223975
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2822397-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Packaging Quantity:
    100
  • Resistance to Hydrocarbons:
    Variable
  • Packaging Method:
    Bag
  • Shore A Hardness:
    50
  • Primary Product Color:
    Black
  • Operating Temperature (Max):
    100 °C, 105 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 149 °F, 158 °F
  • Primary Product Material:
    NBR
  • Operating Temperature Range:
    -30 – 105 °C, -22 – 221 °F
  • Contains Lubricant:
    Yes
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
9 Weeks can ship 1/23/25
Older Equivalent
172190-5
172190-5
VIEW PRODUCT
Connector Accessories Ring