Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SPLASH PROOF CONN. W.S.L.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
SPLASH PROOF CONN. W.S.L.
Product Highlights:
  • Housing Assembly
  • Connector Type = Junior Power Timer
  • Number of Positions = 5
  • Housing Color = Black
  • Sealed
Search Keywords: 2821931
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    282193-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    150
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    5
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,781
Can Ship immediately
Minimum Order:
150
Order Increment:
150
18 Weeks can ship 2/20/25
ADD TO CART
Qty
Unit Price
1
$1.353
150
$1.230
300
$1.210
600
$1.180
1,050
$1.130
2,550
$1.090
5,100
$1.060
7,500
$1.050
10,050 +
$1.030
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5