Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

24P MTA100 CONN ASSY POL RIB

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description +
24P MTA100 CONN ASSY POL RIB
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 24
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
Search Keywords: 26438134
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-643813-4
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Panel Mount Feature:
    Without
  • Height:
    6.99 mm
  • Insulation Diameter:
    .06 in, 1.52 mm
  • Contact Layout:
    Inline
  • Number of Rows:
    1
  • Wire/Cable Size:
    22 AWG, .3 – .4 mm²
  • Connector Type:
    Connector Assembly
  • CSA File Number:
    LR7189
  • Number of Positions:
    24
  • Backwall/Post Interruptions:
    Without
  • Contact Termination Area Plating Material Finish:
    Bright
  • Comment:
    Stripe may run down between ribs
  • PCB Mount Retention:
    Without
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Agency/Standard:
    CSA , UL
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Wire/Cable Type:
    Discrete Wire , Stranded
  • Mating Alignment Type:
    Polarization
  • For Use With:
    MTA .100 Header
  • Contact Mating Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Connector System:
    Wire-to-Board
  • Contact Type:
    Socket
  • Housing Color:
    White
  • Contact Current Rating (Max):
    5 A
  • Housing Material:
    Nylon - GF
  • Termination Method to Wire & Cable:
    IDC
  • PCB Mount Alignment:
    Without
  • Product Type:
    Connector
  • Mating Alignment:
    With
  • Packaging Method:
    Box & Carton
  • Contact Retention:
    With
  • Housing Style:
    Standard
  • Connector Design:
    Closed End
  • Strain Relief:
    With
  • UL Rating:
    Recognized
  • Pick and Place Cover:
    Without
  • UL File Number:
    E28476
  • Cable Exit Angle:
    90 °
  • Mating Retention Type:
    Locking Ramp
  • Contact Transmits (Typical):
    Power
  • Contact Mating Area Plating Material Finish:
    Bright
  • UL Flammability Rating:
    UL 94V-2
  • Packaging Quantity:
    250
  • Mating Retention:
    With
  • CSA Rating:
    Certified
  • Sealable:
    No
  • Operating Voltage:
    250 VAC
  • Contact Termination Area Plating Material:
    Tin-Lead
  • Connector Style:
    Receptacle
  • Contact Retention Type:
    Locking Lance
  • Contact Base Material:
    Copper Alloy
  • Contact Termination Area Plating Thickness:
    80 µin, 2.03 µm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
0
Minimum Order:
125