Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

22P MTA100 CONN ASSY WHT

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description +
22P MTA100 CONN ASSY WHT
Product Highlights:
  • 22 Positions
  • Preloaded
  • Housing Gender = Plug
  • Contact Gender = Receptacle
  • Connector Style = Closed End
Search Keywords: 26404412
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-640441-2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Contact Type:
    Socket
  • Contact Mating Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • Contact Mating Area Plating Material Finish:
    Bright
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Sealable:
    No
  • Connector Design:
    Closed End
  • UL File Number:
    E28476
  • Mating Alignment:
    Without
  • Cable Exit Angle:
    90 °
  • Backwall/Post Interruptions:
    Without
  • Termination Method to Wire & Cable:
    IDC
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • PCB Mount Alignment:
    Without
  • Packaging Quantity:
    250
  • Height:
    .275 in, 6.99 mm
  • Length:
    2.2 in, 55.88 mm
  • Operating Voltage:
    250 VAC
  • Mating Retention Type:
    Locking Ramp
  • Mating Retention:
    With
  • Product Type:
    Connector
  • Contact Termination Area Plating Material:
    Tin-Lead
  • UL Flammability Rating:
    UL 94V-2
  • Contact Current Rating (Max):
    5 A
  • Connector Style:
    Receptacle
  • Panel Mount Feature:
    Without
  • Number of Rows:
    1
  • PCB Mount Retention:
    Without
  • Housing Style:
    Standard
  • Contact Retention Type:
    Locking Lance
  • Number of Positions:
    22
  • Connector System:
    Wire-to-Board
  • Contact Retention:
    With
  • Housing Color:
    White
  • Contact Termination Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Wire/Cable Type:
    Discrete Wire , Stranded
  • Wire/Cable Size:
    24 AWG, .2 mm²
  • UL Rating:
    Recognized
  • For Use With:
    MTA .100 Headers & MTA .100 IDC Posted Connectors
  • Insulation Diameter:
    .06 in, 1.52 mm
  • Contact Termination Area Plating Material Finish:
    Bright
  • Agency/Standard:
    CSA , UL
  • Strain Relief:
    With
  • Packaging Method:
    Box & Carton
  • Housing Material:
    Nylon
  • CSA File Number:
    LR7189
  • Contact Base Material:
    Copper Alloy
  • Contact Layout:
    Inline
  • Pick and Place Cover:
    Without
  • Connector Type:
    Connector Assembly
  • CSA Rating:
    Certified
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
0
Minimum Order:
125