Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CABLE TIE,NATURAL,15-1/2" 1000

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description +
CABLE TIE,NATURAL,15-1/2" 1000
Product Highlights:
  • Cable Tie
  • Cable Tie Style = Standard
  • AMP-TY Product Line
  • Nylon Material
  • Length = 393.70 mm
Search Keywords: 26047749
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-604774-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Style:
    Standard Locking
  • Body Material:
    Nylon
  • Dimension:
    392 mm
  • Color:
    Natural
  • Operating Temperature:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,523
Can Ship immediately
Minimum Order:
100
ADD TO CART
Qty
Unit Price
100
$0.3611
250
$0.2860
500
$0.2498
1,250
$0.2286
2,500
$0.2214
3,750
$0.2181
5,000 +
$0.2126
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
1-604774-9
1-604774-9
VIEW PRODUCT
CABLE TIE,15-1/2" L, NAT,100PK