Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PLUG,COMMERCIAL BNC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description +
PLUG,COMMERCIAL BNC
Product Highlights:
  • Connector
  • Connector Type = BNC
  • Plug
  • Terminate To Coaxial Cable
  • Not Stacked
Search Keywords: 252211283
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-5221128-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    BNC
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 4 Hz to GHz
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Crimp
  • Operating Temperature:
    -55 to 85 °C
  • Dimension:
    33.53 x 14.53 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 320
Can Ship immediately
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$6.97
25
$6.10
50
$5.87
100
$5.49
200
$5.43
300
$5.38
400 +
$5.32
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5