Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

A/L UNIV HDR 30P VERT LG LAT BLUE

+ see all

Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
A/L UNIV HDR 30P VERT LG LAT BLUE
Search Keywords: 251023217
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-5102321-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Contact Shape & Form:
    Square
  • Contact Current Rating (Max):
    1 A
  • Contact Type:
    Pin
  • Mating Alignment:
    With
  • Connector & Housing Type:
    Plug
  • Number of Rows:
    2
  • Connector Profile:
    Standard
  • Ribbon Cable Connector Header Type:
    Universal Ejection Pin Headers
  • Packaging Method:
    Tray
  • PCB Mount Alignment:
    Without
  • Contact Underplating Material:
    Nickel
  • PCB Mount Retention:
    Without
  • Mating Retention:
    With
  • Connector Mating Latch & Lock Type:
    Long
  • PCB Contact Termination Area Plating Material:
    Tin
  • Circuit Application:
    Signal
  • Insulation Resistance:
    5000 MΩ
  • Operating Voltage:
    250 VAC
  • Panel Mount Feature:
    Without
  • Mating Retention Type:
    Ejection Latch
  • Contact Base Material:
    Copper Alloy
  • UL Flammability Rating:
    UL 94V-0
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Packaging Quantity:
    18
  • PCB Mount Orientation:
    Vertical
  • Housing Temperature Rating:
    Standard
  • Housing Material:
    Glass Filled Nylon/Polyester
  • Connector System:
    Wire-to-Board
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Number of Positions:
    30
  • Connector Product Type:
    Connector Assembly
  • Connector Mounting Type:
    Board Mount
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • PCB Thickness (Recommended):
    .125 in, 3.18 mm
  • Contact Mating Area Plating Material Thickness:
    30 µin, .76 µm
  • Round Termination Post & Tail Diameter:
    .025 in, .64 mm
  • Termination Post & Tail Length:
    .155 in, 3.94 mm
  • PCB Contact Termination Area Plating Material Thickness:
    100 µin, 2.54 µm
  • Connector Length:
    2.26 in, 57.4 mm
  • Mating Alignment Type:
    Center , Dual Polarizing Bar
  • Shrouded End Dimension:
    .15 in, 3.81 mm
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Operating Temperature Range:
    -65 – 105 °C, -85 – 221 °F
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • Connector Height:
    .548 in, 13.94 mm
  • Contact Mating Area Plating Material:
    Gold , Gold Flash over Palladium Nickel
  • Primary Product Color:
    Blue
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
360
Order Increment:
30
9 Weeks can ship 1/24/25
Backorder
Qty
Unit Price
360
$11.61
720
$6.15
1,080
$4.33
1,440 +
$4.24
Click for Quote
Log in to unlock special pricing