Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

A/L UNIV HDR 30P VERT BLUE

+ see all

Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
A/L UNIV HDR 30P VERT BLUE
Search Keywords: 251021547
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-5102154-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • UL Flammability Rating:
    UL 94V-0
  • Ribbon Cable Connector Header Type:
    Universal Ejection Pin Headers
  • Number of Positions:
    30
  • Panel Mount Feature:
    Without
  • Connector Mounting Type:
    Board Mount
  • Mating Retention:
    With
  • Connector Product Type:
    Connector Assembly
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Shape & Form:
    Square
  • PCB Mount Retention:
    With
  • PCB Mount Alignment:
    Without
  • Number of Rows:
    2
  • Mating Entry Location:
    Top
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Connector & Housing Type:
    Plug
  • Mating Retention Type:
    Ejection Latch
  • PCB Mount Retention Type:
    Screw Mount
  • PCB Mount Orientation:
    Vertical
  • Contact Base Material:
    Phosphor Bronze
  • Operating Voltage:
    250 VAC
  • Packaging Quantity:
    50
  • Connector Profile:
    Standard
  • Contact Type:
    Pin
  • Mating Alignment:
    With
  • Contact Current Rating (Max):
    1 A
  • Contact Underplating Material:
    Nickel
  • Packaging Method:
    Tray
  • Housing Material:
    Nylon - GF
  • PCB Contact Termination Area Plating Material:
    Tin
  • Connector System:
    Wire-to-Board
  • Contact Mating Area Plating Material Thickness:
    30 µin
  • Circuit Application:
    Signal
  • Housing Temperature Rating:
    High
  • Insulation Resistance:
    5000 MΩ
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • Mating Alignment Type:
    Center , Dual Polarizing Bar
  • Round Termination Post & Tail Diameter:
    .025 in, .64 mm
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • Connector Length:
    2.26 in, 57.4 mm
  • Shrouded End Dimension:
    .15 in, 3.81 mm
  • Termination Post & Tail Length:
    .11 in, 2.79 mm
  • PCB Thickness (Recommended):
    .062 in, 1.57 mm
  • Operating Temperature Range:
    -65 – 105 °C, -85 – 221 °F
  • PCB Contact Termination Area Plating Material Thickness:
    100 µin, 2.54 µm
  • Connector Height:
    .55 in, 13.94 mm
  • Primary Product Color:
    Black
  • Contact Mating Area Plating Material:
    Gold , Gold Flash over Palladium Nickel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
163
21 Weeks can ship 4/4/25
Backorder
Qty
Unit Price
163
$5.25
325
$3.24
488
$2.56
650 +
$2.51
Click for Quote
Log in to unlock special pricing