Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MRSSV 2.54 BL SD COM 16 SMT GULL T&R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
MRSSV 2.54 BL SD COM 16 SMT GULL T&R
Search Keywords: 23962348
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2396234-8
  • Alias/AKA:
    MRSSV1DC16SMGWTR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509025
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Rotary Switch Housing Material:
    Thermoplastic
  • Actuator Style:
    Screwdriver Slot
  • Contact Underplating Material:
    Nickel
  • Number of Rotary Switch Positions:
    16
  • Solder Tail Contact Plating:
    Gold over Nickel
  • Rotary Switch Mounting Type:
    Surface Mount
  • Rotary Switch Mounting Angle:
    Vertical
  • Packaging Method:
    Tape & Reel
  • Rotary Switch Contact Mating Area Plating Material:
    Gold
  • Number of Switches:
    16
  • Switch Style:
    Rotary
  • Rotary Switch Voltage Rating:
    20 VAC, 20 VDC
  • Code Type:
    Hexadecimal Complement
  • Contact Base Material:
    Copper Alloy
  • Oil-Tight:
    No
  • Rotary Switch Type:
    Rotary DIP
  • Actuator Color:
    White
  • Rotary Switch Contact Current Rating:
    .02 A
  • Sealed Rotary Switch:
    Yes
  • Removable Tape Seal:
    Without
  • Termination Style:
    Outside L
  • Illuminated:
    No
  • Product Type:
    Switch
  • Centerline:
    .1 in, 2.54 mm
  • Auto-Insertable:
    Yes
  • Number of Actuators:
    Single
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
250
23 Weeks can ship 5/2/25
Backorder
Qty
Unit Price
250
$10.38
500
$5.49
750
$3.87
1,000 +
$3.79
Click for Quote
Log in to unlock special pricing