Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RECEPTACLE HOUSING PANEL MOUNT 3PIN

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
RECEPTACLE HOUSING PANEL MOUNT 3PIN
Search Keywords: 23219263
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2321926-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1200
  • Wire Size:
    22 – 26 AWG
  • Number of Signal Positions:
    3
  • Circuit Identification Feature:
    With
  • Connector Mounting Type:
    Panel Mount
  • Contact Layout:
    Inline
  • Contact Current Rating (Max):
    3 A
  • Panel Mount Feature Type:
    Locking Ear
  • Circuit Application:
    Signal
  • Contact Type:
    Tab
  • Connector System:
    Wire-to-Panel
  • Number of Positions:
    3
  • Operating Voltage:
    250 VAC
  • Connector & Housing Type:
    Receptacle
  • Sealable:
    Yes
  • Housing Color:
    Natural
  • Number of Rows:
    1
  • UL Flammability Rating:
    UL 94V-0
  • Housing Material:
    Nylon
  • Glow Wire Rating:
    GWT 750°C (without flame) according IEC 60335-1 edition 06/2001
  • Operating Temperature Range:
    -30 – 105 °C, -22 – 221 °F
  • Centerline (Pitch):
    .098 in, 2.5 mm
  • Connector & Contact Terminates To:
    Wire & Cable
  • Compatible With Discrete Wire Type:
    Stranded
  • Approved Standards:
    UL E28476
  • Product Length:
    23.07 mm
  • Connector Height:
    8.16 mm
  • Compatible With Wire & Cable Type:
    Discrete Wire
  • Product Width:
    17.48 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,800
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1200
17 Weeks can ship 3/10/25
ADD TO CART
Qty
Unit Price
25
$1.270
250
$1.250
500
$1.240
1,200
$1.220
2,400
$0.750
3,600
$0.594
4,800 +
$0.581
Click for Quote
Log in to unlock special pricing