Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AMPL PLUG HD20, R/A, 9P, B/L,4-40 S/LOCK

+ see all

Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
AMPL PLUG HD20, R/A, 9P, B/L,4-40 S/LOCK
Search Keywords: 23018432
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2301843-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    90
  • Connector & Housing Type:
    Plug
  • PCB Mount Orientation:
    Right Angle
  • Contact Current Rating (Max):
    2 A
  • Mating Retention:
    With
  • Connector System:
    Cable-to-Board
  • Number of Positions:
    9
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • PCB Mount Retention:
    With
  • Mating Retention Type:
    4-40 Screwlock
  • Contact Shape & Form:
    Straight
  • Connector Mounting Type:
    Board Mount
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Number of Rows:
    2
  • PCB Mount Retention Type:
    Boardlock
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Row-to-Row Spacing:
    .112 in, 2.84 mm
  • Centerline (Pitch):
    .109 in, 2.77 mm
  • Connector Shell Size:
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,348
Can Ship immediately
Minimum Order:
90
Order Increment:
90
7 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
90
$1.417
180
$1.379
540
$1.342
1,080
$1.312
2,520
$1.298
5,040
$1.285
7,560
$1.272
10,080 +
$1.259
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5