Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2POS, MCON 1.2 CB TAB 2p TL UNSEALED

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
2POS, MCON 1.2 CB TAB 2p TL UNSEALED
Search Keywords: 22721602
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2272160-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Terminal Position Assurance:
    No
  • Packaging Quantity:
    1
  • Mating Tab Width:
    .047 in, 1.2 mm
  • Strain Relief:
    Without
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Number of Rows:
    1
  • Contact Type:
    Tab
  • Primary Product Color:
    Blue
  • Centerline (Pitch):
    .157 in, 4 mm
  • Primary Locking Feature:
    Integrated in Housing
  • Circuit Application:
    Signal
  • Connector System:
    Wire-to-Wire
  • Product Length:
    .547 in, 13.9 mm
  • Mating Alignment:
    With
  • Connector Shape:
    Rectangular
  • Mating Alignment Type:
    Keyed
  • Packaging Method:
    Package
  • Housing Material:
    PA GF
  • Connector & Housing Type:
    Housing for Male Terminals
  • Number of Positions:
    2
  • Product Width:
    1.39 in, 35.4 mm
  • Connector Position Assurance Capable:
    No
  • Cable Exit Angle:
    180°
  • Serviceable:
    No
  • Sealable:
    No
  • Connector Height:
    .429 in, 10.9 mm
  • Contact Size:
    1.2mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
750
10 Weeks can ship 12/30/24
Backorder
Qty
Unit Price
750
$0.6588
1,500
$0.4941
2,250
$0.4612
3,000 +
$0.4520
Click for Quote
Log in to unlock special pricing